LM74CIMX-3/NOPB - 1
LM74CIMX-3/NOPB - 2
LM74CIMX-3/NOPB - 3
Extended1/3
* Images are for reference only
LM74CIMX-3/NOPB
Attributes
Value
Manufacturer
MFR.Part #
LM74CIMX-3/NOPB
JLCPCB Part #
C7962
Package
SOIC-8
Description
-55℃~+150℃ 13bit 3V~5.5V 425ms SPI ±1.25℃ SOIC-8 Temperature Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Temperature Sensors
ManufacturerTexas Instruments
PackageSOIC-8
Detection Temperature Range-55℃~+150℃
Voltage - Supply3V~5.5V
Tolerance±1.25℃
Temperature Conversion Time425ms
InterfaceSPI
Temperature Resolution13bit