Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVQP7A01P
EVQP7A01P - 1
EVQP7A01P - 2
EVQP7A01P - 3
Extended1/3
* Images are for reference only
EVQP7A01P
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
EVQP7A01P
JLCPCB Part #
C79167
Package
SMD,3.6x3.5mm
Description
-20℃~+70℃ 1.35mm 100,000 cycles 12V 2.2N 3.55mm 3.5mm 50mA PC Pin Rectangular Button SPST Surface Mount, Right Angle SMD,3.6x3.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,3.6x3.5mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
Switch Height1.35mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Operating Force2.2N
Length3.5mm
Life100,000 cycles
Width3.55mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVQP7A01P
EVQP7A01P

* Images are for reference only

EVQP7A01P

Extended
Manufacturer

PANASONIC

MFR.Part #
EVQP7A01P
JLCPCB Part #
C79167
Package
SMD,3.6x3.5mm
Description
-20℃~+70℃ 1.35mm 100,000 cycles 12V 2.2N 3.55mm 3.5mm 50mA PC Pin Rectangular Button SPST Surface Mount, Right Angle SMD,3.6x3.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVQP7A01P

* Images are for reference only

EVQP7A01P
Extended
Manufacturer

PANASONIC

MFR.Part #
EVQP7A01P
JLCPCB Part #
C79167
Package
SMD,3.6x3.5mm
Description
-20℃~+70℃ 1.35mm 100,000 cycles 12V 2.2N 3.55mm 3.5mm 50mA PC Pin Rectangular Button SPST Surface Mount, Right Angle SMD,3.6x3.5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVQP7A01P Specifications

EVQP7A01P technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,3.6x3.5mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
Switch Height1.35mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Operating Force2.2N
Length3.5mm
Life100,000 cycles
Width3.55mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVQP7A01P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EVQP7A01P Documents

EVQP7A01P datasheets or manufacturer documentation.

Datasheet: EVQP7A01P Datasheet (PDF)

EVQP7A01P Schematic Symbol & PCB Footprint

The EVQP7A01P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.