Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVPAEBB2A
EVPAEBB2A - 1
EVPAEBB2A - 2
EVPAEBB2A - 3
Extended1/3
* Images are for reference only
EVPAEBB2A
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
EVPAEBB2A
JLCPCB Part #
C79149
Package
SMD,4.5x2.6mm
Description
-40℃~+85℃ 1.6N 15V 2.6mm 2.9mm 200,000 Cycles 20mA 4.5mm Rectangular Button SPST Surface Mount,Vertical SMD,4.5x2.6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,4.5x2.6mm
Operating Temperature-40℃~+85℃
Operating Force1.6N
Contact Current20mA
Length4.5mm
Voltage Rating15V
Life200,000 cycles
Actuator StyleRectangular Button
Switch Height2.9mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width2.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. EVPAEBB2A
EVPAEBB2A

* Images are for reference only

EVPAEBB2A

Extended
Manufacturer

PANASONIC

MFR.Part #
EVPAEBB2A
JLCPCB Part #
C79149
Package
SMD,4.5x2.6mm
Description
-40℃~+85℃ 1.6N 15V 2.6mm 2.9mm 200,000 Cycles 20mA 4.5mm Rectangular Button SPST Surface Mount,Vertical SMD,4.5x2.6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVPAEBB2A

* Images are for reference only

EVPAEBB2A
Extended
Manufacturer

PANASONIC

MFR.Part #
EVPAEBB2A
JLCPCB Part #
C79149
Package
SMD,4.5x2.6mm
Description
-40℃~+85℃ 1.6N 15V 2.6mm 2.9mm 200,000 Cycles 20mA 4.5mm Rectangular Button SPST Surface Mount,Vertical SMD,4.5x2.6mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EVPAEBB2A Specifications

EVPAEBB2A technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackageSMD,4.5x2.6mm
Operating Temperature-40℃~+85℃
Operating Force1.6N
Contact Current20mA
Length4.5mm
Voltage Rating15V
Life200,000 cycles
Actuator StyleRectangular Button
Switch Height2.9mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width2.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVPAEBB2A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EVPAEBB2A Documents

EVPAEBB2A datasheets or manufacturer documentation.

Datasheet: EVPAEBB2A Datasheet (PDF)

EVPAEBB2A Schematic Symbol & PCB Footprint

The EVPAEBB2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.