Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. ESB33535
ESB33535 - 1
ESB33535 - 2
Extended1/2
* Images are for reference only
ESB33535
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ESB33535
JLCPCB Part #
C79134
Package
SMD
Description
14V 200mA 3N Latching Light Yellow SMD(SMT) Tab Square Plunger Surface Mount,Vertical SMD Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerPANASONIC
PackageSMD
Operating Force3N
Contact Current200mA
Self Lock / No LockLatching
Termination StyleSMD(SMT) Tab
Voltage Rating14V
Actuator StyleSquare Plunger
CircuitDPDT
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorLight yellow
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. ESB33535
ESB33535

* Images are for reference only

ESB33535

Extended
Manufacturer

PANASONIC

MFR.Part #
ESB33535
JLCPCB Part #
C79134
Package
SMD
Description
14V 200mA 3N Latching Light Yellow SMD(SMT) Tab Square Plunger Surface Mount,Vertical SMD Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESB33535

* Images are for reference only

ESB33535
Extended
Manufacturer

PANASONIC

MFR.Part #
ESB33535
JLCPCB Part #
C79134
Package
SMD
Description
14V 200mA 3N Latching Light Yellow SMD(SMT) Tab Square Plunger Surface Mount,Vertical SMD Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESB33535 Specifications

ESB33535 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerPANASONIC
PackageSMD
Operating Force3N
Contact Current200mA
Self Lock / No LockLatching
Termination StyleSMD(SMT) Tab
Voltage Rating14V
Actuator StyleSquare Plunger
CircuitDPDT
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorLight yellow
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESB33535. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESB33535 Documents

ESB33535 datasheets or manufacturer documentation.

Datasheet: ESB33535 Datasheet (PDF)

ESB33535 Schematic Symbol & PCB Footprint

The ESB33535 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.