SiT9102AI-383N-33E156.25000X
Extended
* Images are for reference only
SiT9102AI-383N-33E156.25000X
Attributes
Value
Manufacturer
MFR.Part #
SiT9102AI-383N-33E156.25000X
JLCPCB Part #
C787068
Package
SMD7050-6P
Description
-40℃~+85℃ 156.25MHz 3.3V CML ±50ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeCML
Frequency Stability±50ppm
Frequency156.25MHz