


- Manufacturer
- MFR.Part #
- HL-EF45W1NAMS(Ra2)
- JLCPCB Part #
- C784724
- Package
- SMD,8x7.2mm
- Description
- -20℃~+85℃ 1.28W 3.2V 350mA 5665K~6530K Top-mount White SMD,8x7.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD,8x7.2mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -20℃~+85℃ | |
| Color Temperature | 5665K~6530K | |
| Forward Current | 350mA | |
| Power(Watts) | 1.28W | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
HL-EF45W1NAMS(Ra2)
Extended- Manufacturer
- MFR.Part #
- HL-EF45W1NAMS(Ra2)
- JLCPCB Part #
- C784724
- Package
- SMD,8x7.2mm
- Description
- -20℃~+85℃ 1.28W 3.2V 350mA 5665K~6530K Top-mount White SMD,8x7.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HL-EF45W1NAMS(Ra2)
- JLCPCB Part #
- C784724
- Package
- SMD,8x7.2mm
- Description
- -20℃~+85℃ 1.28W 3.2V 350mA 5665K~6530K Top-mount White SMD,8x7.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-EF45W1NAMS(Ra2) Specifications
HL-EF45W1NAMS(Ra2) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD,8x7.2mm | |
| Mounting Style | Top-mount | |
| Operating Temperature | -20℃~+85℃ | |
| Color Temperature | 5665K~6530K | |
| Forward Current | 350mA | |
| Power(Watts) | 1.28W | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-EF45W1NAMS(Ra2). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL-EF45W1NAMS(Ra2) Documents
HL-EF45W1NAMS(Ra2) datasheets or manufacturer documentation.
Datasheet: HL-EF45W1NAMS(Ra2) Datasheet (PDF)
HL-EF45W1NAMS(Ra2) Schematic Symbol & PCB Footprint
The HL-EF45W1NAMS(Ra2) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.