Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HWS3-24S12
HWS3-24S12 - 1
HWS3-24S12 - 2
HWS3-24S12 - 3
Extended1/3
* Images are for reference only
HWS3-24S12
Attributes
Value
Manufacturer
WIER
MFR.Part #
HWS3-24S12
JLCPCB Part #
C784634
Package
Plugin
Description
Short Circuit Protection、Over Current Protection、Overload protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerWIER
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency83%
Length22mm
Capacitive Load(Max)680uF
Voltage - Supply18V~36V
Frequency208kHz
Height12mm
FeaturesShort Circuit Protection、Over Current Protection、Overload protection
Width9.5mm
Output Voltage12V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HWS3-24S12
HWS3-24S12

* Images are for reference only

HWS3-24S12

Extended
Manufacturer

WIER

MFR.Part #
HWS3-24S12
JLCPCB Part #
C784634
Package
Plugin
Description
Short Circuit Protection、Over Current Protection、Overload protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HWS3-24S12

* Images are for reference only

HWS3-24S12
Extended
Manufacturer

WIER

MFR.Part #
HWS3-24S12
JLCPCB Part #
C784634
Package
Plugin
Description
Short Circuit Protection、Over Current Protection、Overload protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HWS3-24S12 Specifications

HWS3-24S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerWIER
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)250mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency83%
Length22mm
Capacitive Load(Max)680uF
Voltage - Supply18V~36V
Frequency208kHz
Height12mm
FeaturesShort Circuit Protection、Over Current Protection、Overload protection
Width9.5mm
Output Voltage12V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HWS3-24S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HWS3-24S12 Documents

HWS3-24S12 datasheets or manufacturer documentation.

Datasheet: HWS3-24S12 Datasheet (PDF)

HWS3-24S12 Schematic Symbol & PCB Footprint

The HWS3-24S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.