



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | TCWIN | |
| Package | SMD-4P,2x1.7mm | |
| Height | 0.85mm | |
| Width | 1.7mm | |
| Forward Current - R | 12mA | |
| Operating Temperature | -30℃~+100℃ | |
| Luminous Intensity - B | 150mcd~350mcd | |
| Dominant Wavelength - B | 465nm~470nm | |
| Forward Current - G | 12mA | |
| Luminous Intensity - G | 800mcd~1000mcd | |
| Forward Current - B | 12mA | |
| Luminous Intensity - R | 200mcd~400mcd | |
| Length | 2mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Dominant Wavelength - R | 620nm~625nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC1010RGB-3CSA-TX1812-1010A-1010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | TCWIN | |
| Package | SMD-4P,2x1.7mm | |
| Height | 0.85mm | |
| Width | 1.7mm | |
| Forward Current - R | 12mA | |
| Operating Temperature | -30℃~+100℃ | |
| Luminous Intensity - B | 150mcd~350mcd | |
| Dominant Wavelength - B | 465nm~470nm | |
| Forward Current - G | 12mA | |
| Luminous Intensity - G | 800mcd~1000mcd | |
| Forward Current - B | 12mA | |
| Luminous Intensity - R | 200mcd~400mcd | |
| Length | 2mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Dominant Wavelength - R | 620nm~625nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1010RGB-3CSA-TX1812-1010A-1010. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC1010RGB-3CSA-TX1812-1010A-1010 datasheets or manufacturer documentation.
The TC1010RGB-3CSA-TX1812-1010A-1010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.