Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. TX1812DLA5-F02
TX1812DLA5-F02 - 1
TX1812DLA5-F02 - 2
TX1812DLA5-F02 - 3
Extended1/3
* Images are for reference only
TX1812DLA5-F02
Attributes
Value
Manufacturer
TCWIN
MFR.Part #
TX1812DLA5-F02
JLCPCB Part #
C784554
Package
SMD3528-4P
Description
-40℃~+85℃ 0.8mA 1.75mm 120° 2.8mm 3.5V~5.5V 3.5mm 4000V 4kHz 800Kbit/s R:150mcd~300mcd、G:400mcd~800mcd、B:100mcd~200mcd R:620nm~625nm、G:520nm~525nm、B:465nm~470nm Top-mount Water Clear 内置上电复位电路、内置掉电复位电路 SMD3528-4P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerTCWIN
PackageSMD3528-4P
Viewing Angle120°
Fall Time400ns
Data Transmission Rate800Kbit/s
Installation methodTop-mount
Voltage - Supply3.5V~5.5V
FeaturesBuilt-in power-on reset circuit、Built-in power-on reset circuit
Height2.8mm
Width1.75mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B100mcd~200mcd
ESD Withstand Voltage4000V
Dominant Wavelength - B465nm~470nm
Luminous Intensity - G400mcd~800mcd
Fixed-Frequency Pwm Mode4kHz
Luminous Intensity - R150mcd~300mcd
Rise Time400ns
Length3.5mm
Dominant Wavelength - G520nm~525nm
Quiescent Current0.8mA
Transmission Delay200ns
Dominant Wavelength - R620nm~625nm
Lens ColorWater Clear
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. TX1812DLA5-F02
TX1812DLA5-F02

* Images are for reference only

TX1812DLA5-F02

Extended
Manufacturer

TCWIN

MFR.Part #
TX1812DLA5-F02
JLCPCB Part #
C784554
Package
SMD3528-4P
Description
-40℃~+85℃ 0.8mA 1.75mm 120° 2.8mm 3.5V~5.5V 3.5mm 4000V 4kHz 800Kbit/s R:150mcd~300mcd、G:400mcd~800mcd、B:100mcd~200mcd R:620nm~625nm、G:520nm~525nm、B:465nm~470nm Top-mount Water Clear 内置上电复位电路、内置掉电复位电路 SMD3528-4P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX1812DLA5-F02

* Images are for reference only

TX1812DLA5-F02
Extended
Manufacturer

TCWIN

MFR.Part #
TX1812DLA5-F02
JLCPCB Part #
C784554
Package
SMD3528-4P
Description
-40℃~+85℃ 0.8mA 1.75mm 120° 2.8mm 3.5V~5.5V 3.5mm 4000V 4kHz 800Kbit/s R:150mcd~300mcd、G:400mcd~800mcd、B:100mcd~200mcd R:620nm~625nm、G:520nm~525nm、B:465nm~470nm Top-mount Water Clear 内置上电复位电路、内置掉电复位电路 SMD3528-4P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX1812DLA5-F02 Specifications

TX1812DLA5-F02 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerTCWIN
PackageSMD3528-4P
Viewing Angle120°
Fall Time400ns
Data Transmission Rate800Kbit/s
Installation methodTop-mount
Voltage - Supply3.5V~5.5V
FeaturesBuilt-in power-on reset circuit、Built-in power-on reset circuit
Height2.8mm
Width1.75mm
Operating Temperature-40℃~+85℃
Luminous Intensity - B100mcd~200mcd
ESD Withstand Voltage4000V
Dominant Wavelength - B465nm~470nm
Luminous Intensity - G400mcd~800mcd
Fixed-Frequency Pwm Mode4kHz
Luminous Intensity - R150mcd~300mcd
Rise Time400ns
Length3.5mm
Dominant Wavelength - G520nm~525nm
Quiescent Current0.8mA
Transmission Delay200ns
Dominant Wavelength - R620nm~625nm
Lens ColorWater Clear
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX1812DLA5-F02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TX1812DLA5-F02 Documents

TX1812DLA5-F02 datasheets or manufacturer documentation.

Datasheet: TX1812DLA5-F02 Datasheet (PDF)

TX1812DLA5-F02 Schematic Symbol & PCB Footprint

The TX1812DLA5-F02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.