Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. TC5050RGBW6D06-4CSAR3-AFW603A
TC5050RGBW6D06-4CSAR3-AFW603A - 1
TC5050RGBW6D06-4CSAR3-AFW603A - 2
TC5050RGBW6D06-4CSAR3-AFW603A - 3
TC5050RGBW6D06-4CSAR3-AFW603A - 4
Extended1/4
* Images are for reference only
TC5050RGBW6D06-4CSAR3-AFW603A
Attributes
Value
Manufacturer
TCWIN
MFR.Part #
TC5050RGBW6D06-4CSAR3-AFW603A
JLCPCB Part #
C784545
Package
SMD5050-8P
Description
-40℃~+85℃ 2.4V、3.2V、3.2V、3.2V 20mA 240mW 465nm~470nm、520nm~525nm、620nm~625nm 500mcd、700mcd、1.8cd 6000K~6500K Discrete Diode Red, Emerald Green, Blue, White SMD5050-8P LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerTCWIN
PackageSMD5050-8P
Wavelength - Dominant465nm~470nm、520nm~525nm、620nm~625nm
Operating Temperature-40℃~+85℃
Color Temperature6000K~6500K
ESD Withstand Voltage2000V
Test Current20mA
Lamp Holder Type5mm square lamp head
Emitting MaterialInGaN
Luminous Intensity500mcd、700mcd、1.8cd
Power(Watts)240mW
Lumens6lm~7lm
Diode ConfigurationDiscrete Diode
Illumination ColorRed, Emerald Green, Blue, White
Lens ColorWater Clear
Voltage - Forward(Vf)2.4V、3.2V、3.2V、3.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. TC5050RGBW6D06-4CSAR3-AFW603A
TC5050RGBW6D06-4CSAR3-AFW603A

* Images are for reference only

TC5050RGBW6D06-4CSAR3-AFW603A

Extended
Manufacturer

TCWIN

MFR.Part #
TC5050RGBW6D06-4CSAR3-AFW603A
JLCPCB Part #
C784545
Package
SMD5050-8P
Description
-40℃~+85℃ 2.4V、3.2V、3.2V、3.2V 20mA 240mW 465nm~470nm、520nm~525nm、620nm~625nm 500mcd、700mcd、1.8cd 6000K~6500K Discrete Diode Red, Emerald Green, Blue, White SMD5050-8P LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC5050RGBW6D06-4CSAR3-AFW603A

* Images are for reference only

TC5050RGBW6D06-4CSAR3-AFW603A
Extended
Manufacturer

TCWIN

MFR.Part #
TC5050RGBW6D06-4CSAR3-AFW603A
JLCPCB Part #
C784545
Package
SMD5050-8P
Description
-40℃~+85℃ 2.4V、3.2V、3.2V、3.2V 20mA 240mW 465nm~470nm、520nm~525nm、620nm~625nm 500mcd、700mcd、1.8cd 6000K~6500K Discrete Diode Red, Emerald Green, Blue, White SMD5050-8P LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 5

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC5050RGBW6D06-4CSAR3-AFW603A Specifications

TC5050RGBW6D06-4CSAR3-AFW603A technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerTCWIN
PackageSMD5050-8P
Wavelength - Dominant465nm~470nm、520nm~525nm、620nm~625nm
Operating Temperature-40℃~+85℃
Color Temperature6000K~6500K
ESD Withstand Voltage2000V
Test Current20mA
Lamp Holder Type5mm square lamp head
Emitting MaterialInGaN
Luminous Intensity500mcd、700mcd、1.8cd
Power(Watts)240mW
Lumens6lm~7lm
Diode ConfigurationDiscrete Diode
Illumination ColorRed, Emerald Green, Blue, White
Lens ColorWater Clear
Voltage - Forward(Vf)2.4V、3.2V、3.2V、3.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC5050RGBW6D06-4CSAR3-AFW603A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC5050RGBW6D06-4CSAR3-AFW603A Documents

TC5050RGBW6D06-4CSAR3-AFW603A datasheets or manufacturer documentation.

Datasheet: TC5050RGBW6D06-4CSAR3-AFW603A Datasheet (PDF)

TC5050RGBW6D06-4CSAR3-AFW603A Schematic Symbol & PCB Footprint

The TC5050RGBW6D06-4CSAR3-AFW603A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.