Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. BWGNSCNX25-25W4
BWGNSCNX25-25W4 - 1
BWGNSCNX25-25W4 - 2
BWGNSCNX25-25W4 - 3
Extended1/3
* Images are for reference only
BWGNSCNX25-25W4
Attributes
Value
Manufacturer
BAT WIRELESS
MFR.Part #
BWGNSCNX25-25W4
JLCPCB Part #
C784398
Package
Plugin,25x25mm
Description
-40℃~+80℃ 1.57542GHz 10MHz 25mm 25mm 3dBi 4mm 50W 50Ω Ceramic Antenna 插件,25x25mm Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerBAT WIRELESS
PackagePlugin,25x25mm
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+80℃
Peak Gain3dBi
Length25mm
Bandwidth10MHz
Height4mm
Frequency(Center/Band)1.57542GHz
Impedance50Ω
Width25mm
Power50W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. BWGNSCNX25-25W4
BWGNSCNX25-25W4

* Images are for reference only

BWGNSCNX25-25W4

Extended
Manufacturer

BAT WIRELESS

MFR.Part #
BWGNSCNX25-25W4
JLCPCB Part #
C784398
Package
Plugin,25x25mm
Description
-40℃~+80℃ 1.57542GHz 10MHz 25mm 25mm 3dBi 4mm 50W 50Ω Ceramic Antenna 插件,25x25mm Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWGNSCNX25-25W4

* Images are for reference only

BWGNSCNX25-25W4
Extended
Manufacturer

BAT WIRELESS

MFR.Part #
BWGNSCNX25-25W4
JLCPCB Part #
C784398
Package
Plugin,25x25mm
Description
-40℃~+80℃ 1.57542GHz 10MHz 25mm 25mm 3dBi 4mm 50W 50Ω Ceramic Antenna 插件,25x25mm Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWGNSCNX25-25W4 Specifications

BWGNSCNX25-25W4 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerBAT WIRELESS
PackagePlugin,25x25mm
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+80℃
Peak Gain3dBi
Length25mm
Bandwidth10MHz
Height4mm
Frequency(Center/Band)1.57542GHz
Impedance50Ω
Width25mm
Power50W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWGNSCNX25-25W4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BWGNSCNX25-25W4 Documents

BWGNSCNX25-25W4 datasheets or manufacturer documentation.

Datasheet: BWGNSCNX25-25W4 Datasheet (PDF)

BWGNSCNX25-25W4 Schematic Symbol & PCB Footprint

The BWGNSCNX25-25W4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.