Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. BWGNSCNX10-10W2
BWGNSCNX10-10W2 - 1
BWGNSCNX10-10W2 - 2
BWGNSCNX10-10W2 - 3
Extended1/3
* Images are for reference only
BWGNSCNX10-10W2
Attributes
Value
Manufacturer
BAT WIRELESS
MFR.Part #
BWGNSCNX10-10W2
JLCPCB Part #
C784391
Package
Plugin,10x10mm
Description
-40℃~+80℃ 1.57542GHz 1.8 10MHz 10mm 10mm 2mm 3dBi 50W 50Ω Ceramic Antenna 插件,10x10mm Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerBAT WIRELESS
PackagePlugin,10x10mm
VSWR1.8
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+80℃
Peak Gain3dBi
Length10mm
Bandwidth10MHz
Height2mm
Frequency(Center/Band)1.57542GHz
Impedance50Ω
Width10mm
Power50W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. BWGNSCNX10-10W2
BWGNSCNX10-10W2

* Images are for reference only

BWGNSCNX10-10W2

Extended
Manufacturer

BAT WIRELESS

MFR.Part #
BWGNSCNX10-10W2
JLCPCB Part #
C784391
Package
Plugin,10x10mm
Description
-40℃~+80℃ 1.57542GHz 1.8 10MHz 10mm 10mm 2mm 3dBi 50W 50Ω Ceramic Antenna 插件,10x10mm Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWGNSCNX10-10W2

* Images are for reference only

BWGNSCNX10-10W2
Extended
Manufacturer

BAT WIRELESS

MFR.Part #
BWGNSCNX10-10W2
JLCPCB Part #
C784391
Package
Plugin,10x10mm
Description
-40℃~+80℃ 1.57542GHz 1.8 10MHz 10mm 10mm 2mm 3dBi 50W 50Ω Ceramic Antenna 插件,10x10mm Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWGNSCNX10-10W2 Specifications

BWGNSCNX10-10W2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerBAT WIRELESS
PackagePlugin,10x10mm
VSWR1.8
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+80℃
Peak Gain3dBi
Length10mm
Bandwidth10MHz
Height2mm
Frequency(Center/Band)1.57542GHz
Impedance50Ω
Width10mm
Power50W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWGNSCNX10-10W2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BWGNSCNX10-10W2 Documents

BWGNSCNX10-10W2 datasheets or manufacturer documentation.

Datasheet: BWGNSCNX10-10W2 Datasheet (PDF)

BWGNSCNX10-10W2 Schematic Symbol & PCB Footprint

The BWGNSCNX10-10W2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.