Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AMC7834IRTQR
AMC7834IRTQR - 1
AMC7834IRTQR - 2
AMC7834IRTQR - 3
Extended1/3
* Images are for reference only
AMC7834IRTQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC7834IRTQR
JLCPCB Part #
C783620
Package
TQFN-56-EP(8x8)
Description
-40℃~+125℃ 0.5LSB 1.7V~3.6V 12 4 SPI TQFN-56-EP(8x8) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFN-56-EP(8x8)
Integral non - linearity0.5LSB
Operating Temperature-40℃~+125℃
Voltage - Supply1.7V~3.6V
Features内置温度传感器、Multiplexers、双极性输入、双极性电源
number of channels4
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AMC7834IRTQR
AMC7834IRTQR

* Images are for reference only

AMC7834IRTQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC7834IRTQR
JLCPCB Part #
C783620
Package
TQFN-56-EP(8x8)
Description
-40℃~+125℃ 0.5LSB 1.7V~3.6V 12 4 SPI TQFN-56-EP(8x8) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC7834IRTQR

* Images are for reference only

AMC7834IRTQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC7834IRTQR
JLCPCB Part #
C783620
Package
TQFN-56-EP(8x8)
Description
-40℃~+125℃ 0.5LSB 1.7V~3.6V 12 4 SPI TQFN-56-EP(8x8) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC7834IRTQR Specifications

AMC7834IRTQR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFN-56-EP(8x8)
Integral non - linearity0.5LSB
Operating Temperature-40℃~+125℃
Voltage - Supply1.7V~3.6V
Features内置温度传感器、Multiplexers、双极性输入、双极性电源
number of channels4
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC7834IRTQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC7834IRTQR Documents

AMC7834IRTQR datasheets or manufacturer documentation.

Datasheet: AMC7834IRTQR Datasheet (PDF)

AMC7834IRTQR Schematic Symbol & PCB Footprint

The AMC7834IRTQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.