Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. AT2401C
AT2401C - 1
AT2401C - 2
AT2401C - 3
Extended1/3
* Images are for reference only
AT2401C
Attributes
Value
Manufacturer
ZHONGKEWEI
MFR.Part #
AT2401C
JLCPCB Part #
C783588
Package
QFN-16-EP(3x3)
Description
-12dBm -15dB -17dB -25dB -40℃~+85℃ -8dB 1uA 2.4GHz~2.525GHz 22dBm 2V~3.6V ZigBee QFN-16-EP(3x3) RF Front End Circuits ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerZHONGKEWEI
PackageQFN-16-EP(3x3)
P1dB(Receive)-12dBm
Frequency Range2.4GHz~2.525GHz
Operating Temperature-40℃~+85℃
Output power22dBm
ApplicationsZigBee
Voltage - Supply2V~3.6V
Input return loss(Receive)-25dB
Input return loss(Transmit)-17dB
Quiescent Current1uA
Output return loss(Transmit)-8dB
Output return loss(Receive)-15dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. AT2401C
AT2401C

* Images are for reference only

AT2401C

Extended
Manufacturer

ZHONGKEWEI

MFR.Part #
AT2401C
JLCPCB Part #
C783588
Package
QFN-16-EP(3x3)
Description
-12dBm -15dB -17dB -25dB -40℃~+85℃ -8dB 1uA 2.4GHz~2.525GHz 22dBm 2V~3.6V ZigBee QFN-16-EP(3x3) RF Front End Circuits ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT2401C

* Images are for reference only

AT2401C
Extended
Manufacturer

ZHONGKEWEI

MFR.Part #
AT2401C
JLCPCB Part #
C783588
Package
QFN-16-EP(3x3)
Description
-12dBm -15dB -17dB -25dB -40℃~+85℃ -8dB 1uA 2.4GHz~2.525GHz 22dBm 2V~3.6V ZigBee QFN-16-EP(3x3) RF Front End Circuits ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT2401C Specifications

AT2401C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerZHONGKEWEI
PackageQFN-16-EP(3x3)
P1dB(Receive)-12dBm
Frequency Range2.4GHz~2.525GHz
Operating Temperature-40℃~+85℃
Output power22dBm
ApplicationsZigBee
Voltage - Supply2V~3.6V
Input return loss(Receive)-25dB
Input return loss(Transmit)-17dB
Quiescent Current1uA
Output return loss(Transmit)-8dB
Output return loss(Receive)-15dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT2401C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT2401C Documents

AT2401C datasheets or manufacturer documentation.

Datasheet: AT2401C Datasheet (PDF)

AT2401C Schematic Symbol & PCB Footprint

The AT2401C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.