Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. QN9080DHNE
QN9080DHNE - 1
QN9080DHNE - 2
QN9080DHNE - 3
Extended1/3
* Images are for reference only
QN9080DHNE
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
QN9080DHNE
JLCPCB Part #
C783038
Package
HVQFN-48-EP(6x6)
Description
-20dBm -40℃~+85℃ -95dBm 1.62V~3.6V 1Mbps、2Mbps 2.44GHz 2.4GHz~2.4835GHz 3.5mA、5mA 3.5mA、7.1mA Bluetooth SPI、USB、UART、I2C transceiver HVQFN-48-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNXP Semicon
PackageHVQFN-48-EP(6x6)
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-95dBm
Output Power-20dBm
Data Rate1Mbps、2Mbps
ApplicationsBluetooth
Voltage - Supply1.62V~3.6V
Receive Current3.5mA、5mA
Typical Application Frequency2.44GHz
FeaturesPower-on reset function、Power-off reset function、Supports RSSI function、CRC check function
Current Of Transmitting3.5mA、7.1mA
InterfaceSPI、USB、UART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. QN9080DHNE
QN9080DHNE

* Images are for reference only

QN9080DHNE

Extended
Manufacturer

NXP Semicon

MFR.Part #
QN9080DHNE
JLCPCB Part #
C783038
Package
HVQFN-48-EP(6x6)
Description
-20dBm -40℃~+85℃ -95dBm 1.62V~3.6V 1Mbps、2Mbps 2.44GHz 2.4GHz~2.4835GHz 3.5mA、5mA 3.5mA、7.1mA Bluetooth SPI、USB、UART、I2C transceiver HVQFN-48-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QN9080DHNE

* Images are for reference only

QN9080DHNE
Extended
Manufacturer

NXP Semicon

MFR.Part #
QN9080DHNE
JLCPCB Part #
C783038
Package
HVQFN-48-EP(6x6)
Description
-20dBm -40℃~+85℃ -95dBm 1.62V~3.6V 1Mbps、2Mbps 2.44GHz 2.4GHz~2.4835GHz 3.5mA、5mA 3.5mA、7.1mA Bluetooth SPI、USB、UART、I2C transceiver HVQFN-48-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QN9080DHNE Specifications

QN9080DHNE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNXP Semicon
PackageHVQFN-48-EP(6x6)
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-95dBm
Output Power-20dBm
Data Rate1Mbps、2Mbps
ApplicationsBluetooth
Voltage - Supply1.62V~3.6V
Receive Current3.5mA、5mA
Typical Application Frequency2.44GHz
FeaturesPower-on reset function、Power-off reset function、Supports RSSI function、CRC check function
Current Of Transmitting3.5mA、7.1mA
InterfaceSPI、USB、UART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QN9080DHNE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QN9080DHNE Documents

QN9080DHNE datasheets or manufacturer documentation.

Datasheet: QN9080DHNE Datasheet (PDF)

QN9080DHNE Schematic Symbol & PCB Footprint

The QN9080DHNE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.