



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | EG Micro | |
| Package | ESOP-8 | |
| Supply Current (Iq) | 4.5mA | |
| Operating Temperature | -45℃~+125℃ | |
| Voltage - Supply | 8V~36V | |
| Features | Overcurrent Protection、Short-Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG1205 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | EG Micro | |
| Package | ESOP-8 | |
| Supply Current (Iq) | 4.5mA | |
| Operating Temperature | -45℃~+125℃ | |
| Voltage - Supply | 8V~36V | |
| Features | Overcurrent Protection、Short-Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG1205. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EG1205 datasheets or manufacturer documentation.
Datasheet: EG1205 Datasheet (PDF)
The EG1205 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.