



- Manufacturer
- MFR.Part #
- TS-1092S-B1D2-W
- JLCPCB Part #
- C782859
- Package
- SMD,6.1x3.6mm
- Description
- 1.2N 2.5mm 3.6mm 6.1mm Gull Wing Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD,6.1x3.6mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | SMD,6.1x3.6mm | |
| Operating Force | 1.2N | |
| Length | 6.1mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| with Bracket | Without Bracket | |
| Switch Height | 2.5mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Width | 3.6mm |

* Images are for reference only
TS-1092S-B1D2-W
Extended- Manufacturer
- MFR.Part #
- TS-1092S-B1D2-W
- JLCPCB Part #
- C782859
- Package
- SMD,6.1x3.6mm
- Description
- 1.2N 2.5mm 3.6mm 6.1mm Gull Wing Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD,6.1x3.6mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TS-1092S-B1D2-W
- JLCPCB Part #
- C782859
- Package
- SMD,6.1x3.6mm
- Description
- 1.2N 2.5mm 3.6mm 6.1mm Gull Wing Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD,6.1x3.6mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS-1092S-B1D2-W Specifications
TS-1092S-B1D2-W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | SMD,6.1x3.6mm | |
| Operating Force | 1.2N | |
| Length | 6.1mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Rectangular Button | |
| with Bracket | Without Bracket | |
| Switch Height | 2.5mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Width | 3.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-1092S-B1D2-W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS-1092S-B1D2-W Documents
TS-1092S-B1D2-W datasheets or manufacturer documentation.
Datasheet: TS-1092S-B1D2-W Datasheet (PDF)
TS-1092S-B1D2-W Schematic Symbol & PCB Footprint
The TS-1092S-B1D2-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.