


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | SEMBO | |
| Package | Plugin | |
| Voltage - Max | 250V | |
| Power Dissipation | 1W | |
| Length | 6mm | |
| Resistance - Initial (Ri) (Min) | 35Ω | |
| Pitch | 5.1mm | |
| Hold Current | 30mA | |
| Current - Max | 1A | |
| Width | 3.8mm | |
| Resistance - Post Trip (R1) (Max) | 6Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SB250-030 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | SEMBO | |
| Package | Plugin | |
| Voltage - Max | 250V | |
| Power Dissipation | 1W | |
| Length | 6mm | |
| Resistance - Initial (Ri) (Min) | 35Ω | |
| Pitch | 5.1mm | |
| Hold Current | 30mA | |
| Current - Max | 1A | |
| Width | 3.8mm | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SB250-030. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SB250-030 datasheets or manufacturer documentation.
Datasheet: SB250-030 Datasheet (PDF)
The SB250-030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.