Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SB60-050
SB60-050 - 1
SB60-050 - 2
SB60-050 - 3
SB60-050 - 4
Extended1/4
* Images are for reference only
SB60-050
Attributes
Value
Manufacturer
SEMBO
MFR.Part #
SB60-050
JLCPCB Part #
C782701
Package
Plugin
Description
40A 500mA 500mΩ 72V 770mW 790mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSEMBO
PackagePlugin
Power Dissipation770mW
Voltage - Max72V
Resistance - Initial (Ri) (Min)500mΩ
Hold Current500mA
Current - Max40A
Resistance - Post Trip (R1) (Max)790mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SB60-050
SB60-050

* Images are for reference only

SB60-050

Extended
Manufacturer

SEMBO

MFR.Part #
SB60-050
JLCPCB Part #
C782701
Package
Plugin
Description
40A 500mA 500mΩ 72V 770mW 790mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SB60-050

* Images are for reference only

SB60-050
Extended
Manufacturer

SEMBO

MFR.Part #
SB60-050
JLCPCB Part #
C782701
Package
Plugin
Description
40A 500mA 500mΩ 72V 770mW 790mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SB60-050 Specifications

SB60-050 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSEMBO
PackagePlugin
Power Dissipation770mW
Voltage - Max72V
Resistance - Initial (Ri) (Min)500mΩ
Hold Current500mA
Current - Max40A
Resistance - Post Trip (R1) (Max)790mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SB60-050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SB60-050 Documents

SB60-050 datasheets or manufacturer documentation.

Datasheet: SB60-050 Datasheet (PDF)

SB60-050 Schematic Symbol & PCB Footprint

The SB60-050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.