Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 3236(4)ESA
3236(4)ESA - 1
3236(4)ESA - 2
3236(4)ESA - 3
Extended1/3
* Images are for reference only
3236(4)ESA
Attributes
Value
Manufacturer
VP
MFR.Part #
3236(4)ESA
JLCPCB Part #
C782184
Package
SOIC-28-300mil
Description
-25℃~+125℃ 1.6mA 10V~20V 125ns 200mA 350mA 50ns 6 Full-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerVP
PackageSOIC-28-300mil
Operating Temperature-25℃~+125℃
Driven ConfigurationFull-Bridge
Current - Output High(IOH)200mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1.6mA
Fall Time50ns
Rise Time125ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Over Current Protection
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 3236(4)ESA
3236(4)ESA

* Images are for reference only

3236(4)ESA

Extended
Manufacturer

VP

MFR.Part #
3236(4)ESA
JLCPCB Part #
C782184
Package
SOIC-28-300mil
Description
-25℃~+125℃ 1.6mA 10V~20V 125ns 200mA 350mA 50ns 6 Full-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3236(4)ESA

* Images are for reference only

3236(4)ESA
Extended
Manufacturer

VP

MFR.Part #
3236(4)ESA
JLCPCB Part #
C782184
Package
SOIC-28-300mil
Description
-25℃~+125℃ 1.6mA 10V~20V 125ns 200mA 350mA 50ns 6 Full-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection SOIC-28-300mil Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3236(4)ESA Specifications

3236(4)ESA technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerVP
PackageSOIC-28-300mil
Operating Temperature-25℃~+125℃
Driven ConfigurationFull-Bridge
Current - Output High(IOH)200mA
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)1.6mA
Fall Time50ns
Rise Time125ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Over Current Protection
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3236(4)ESA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3236(4)ESA Documents

3236(4)ESA datasheets or manufacturer documentation.

Datasheet: 3236(4)ESA Datasheet (PDF)

3236(4)ESA Schematic Symbol & PCB Footprint

The 3236(4)ESA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information