Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 3203ESA
3203ESA - 1
3203ESA - 2
3203ESA - 3
Extended1/3
* Images are for reference only
3203ESA
Attributes
Value
Manufacturer
VP
MFR.Part #
3203ESA
JLCPCB Part #
C782183
Package
SOP-8
Description
-25℃~+125℃ 100ns 10V~20V 150ns 150uA 2 3V 50ns 680ns 800mV Half-Bridge IGBT、MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerVP
PackageSOP-8
Operating Temperature-25℃~+125℃
Propagation Delay tpHL150ns
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)150uA
Fall Time50ns
Rise Time100ns
Input Logic Level - High3V
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH680ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 3203ESA
3203ESA

* Images are for reference only

3203ESA

Extended
Manufacturer

VP

MFR.Part #
3203ESA
JLCPCB Part #
C782183
Package
SOP-8
Description
-25℃~+125℃ 100ns 10V~20V 150ns 150uA 2 3V 50ns 680ns 800mV Half-Bridge IGBT、MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3203ESA

* Images are for reference only

3203ESA
Extended
Manufacturer

VP

MFR.Part #
3203ESA
JLCPCB Part #
C782183
Package
SOP-8
Description
-25℃~+125℃ 100ns 10V~20V 150ns 150uA 2 3V 50ns 680ns 800mV Half-Bridge IGBT、MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3203ESA Specifications

3203ESA technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerVP
PackageSOP-8
Operating Temperature-25℃~+125℃
Propagation Delay tpHL150ns
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)150uA
Fall Time50ns
Rise Time100ns
Input Logic Level - High3V
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH680ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3203ESA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3203ESA Documents

3203ESA datasheets or manufacturer documentation.

Datasheet: 3203ESA Datasheet (PDF)

3203ESA Schematic Symbol & PCB Footprint

The 3203ESA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.