


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | VIVA | |
| Package | TSSOP-24-EP | |
| Power Supply Rejection Ratio (PSRR) | 68dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1.7W×2@8Ω、3.06W×2@4Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Efficiency | 84% | |
| Voltage - Supply | 3.6V~5.5V | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Quiescent Current | 10mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Analog voltage gain | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 95dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VA2205TSG24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | VIVA | |
| Package | TSSOP-24-EP | |
| Power Supply Rejection Ratio (PSRR) | 68dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 1.7W×2@8Ω、3.06W×2@4Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Efficiency | 84% | |
| Voltage - Supply | 3.6V~5.5V | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Quiescent Current | 10mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Analog voltage gain | |
| Class | Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 95dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VA2205TSG24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VA2205TSG24 datasheets or manufacturer documentation.
Datasheet: VA2205TSG24 Datasheet (PDF)
The VA2205TSG24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.