



- Manufacturer
- MFR.Part #
- M2020VS-2x5P
- JLCPCB Part #
- C781897
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 10P 2 250V 2mm 2x5P 3A 5 5.3mm 6.4mm Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XFCN | |
| Package | SMD,P=2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 5.3mm | |
| Voltage Rating | 250V | |
| Number of Pins | 10P | |
| Current Rating | 3A | |
| Pitch | 2mm | |
| Pins Structure | 2x5P | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 6.4mm | |
| Number of PINs Per Row | 5 |

* Images are for reference only
M2020VS-2x5P
Extended- Manufacturer
- MFR.Part #
- M2020VS-2x5P
- JLCPCB Part #
- C781897
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 10P 2 250V 2mm 2x5P 3A 5 5.3mm 6.4mm Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M2020VS-2x5P
- JLCPCB Part #
- C781897
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 10P 2 250V 2mm 2x5P 3A 5 5.3mm 6.4mm Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M2020VS-2x5P Specifications
M2020VS-2x5P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XFCN | |
| Package | SMD,P=2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 5.3mm | |
| Voltage Rating | 250V | |
| Number of Pins | 10P | |
| Current Rating | 3A | |
| Pitch | 2mm | |
| Pins Structure | 2x5P | |
| Mounting Type | Surface Mount,Vertical | |
| Z-Height of the Board | 6.4mm | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M2020VS-2x5P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M2020VS-2x5P Documents
M2020VS-2x5P datasheets or manufacturer documentation.
Datasheet: M2020VS-2x5P Datasheet (PDF)
M2020VS-2x5P Schematic Symbol & PCB Footprint
The M2020VS-2x5P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.