Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4275QKVURQ1
TLE4275QKVURQ1 - 1
TLE4275QKVURQ1 - 2
TLE4275QKVURQ1 - 3
Extended1/3
* Images are for reference only
TLE4275QKVURQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLE4275QKVURQ1
JLCPCB Part #
C781809
Package
TO-252-4
Description
-40℃~+150℃@(Tj) 1 150uA 250mV@(300mA) 42V 450mA 5V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-252-4
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current150uA
Operating Temperature-40℃~+150℃@(Tj)
Output TypeFixed
Voltage - Supply42V
Output Current450mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection、Built-in soft-start、Reset function
Output Voltage5V
Voltage Dropout250mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4275QKVURQ1
TLE4275QKVURQ1

* Images are for reference only

TLE4275QKVURQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLE4275QKVURQ1
JLCPCB Part #
C781809
Package
TO-252-4
Description
-40℃~+150℃@(Tj) 1 150uA 250mV@(300mA) 42V 450mA 5V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4275QKVURQ1

* Images are for reference only

TLE4275QKVURQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLE4275QKVURQ1
JLCPCB Part #
C781809
Package
TO-252-4
Description
-40℃~+150℃@(Tj) 1 150uA 250mV@(300mA) 42V 450mA 5V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4275QKVURQ1 Specifications

TLE4275QKVURQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-252-4
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current150uA
Operating Temperature-40℃~+150℃@(Tj)
Output TypeFixed
Voltage - Supply42V
Output Current450mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection、Built-in soft-start、Reset function
Output Voltage5V
Voltage Dropout250mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4275QKVURQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE4275QKVURQ1 Documents

TLE4275QKVURQ1 datasheets or manufacturer documentation.

Datasheet: TLE4275QKVURQ1 Datasheet (PDF)

TLE4275QKVURQ1 Schematic Symbol & PCB Footprint

The TLE4275QKVURQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.