


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | DIP,32.5x14.5mm | |
| Operating Temperature | -25℃~+71℃ | |
| Output Current(Max) | 10mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 3kV | |
| Type | Plastic encapsulated type | |
| Length | 32.5mm | |
| Voltage - Supply | 23V~25V | |
| Height | 8.5mm | |
| Width | 14.5mm | |
| Output Voltage | 0V~10V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZCM2026D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | DIP,32.5x14.5mm | |
| Operating Temperature | -25℃~+71℃ | |
| Output Current(Max) | 10mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 3kV | |
| Type | Plastic encapsulated type | |
| Length | 32.5mm | |
| Voltage - Supply | 23V~25V | |
| Height | 8.5mm | |
| Width | 14.5mm | |
| Output Voltage | 0V~10V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZCM2026D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZCM2026D datasheets or manufacturer documentation.
Datasheet: ZCM2026D Datasheet (PDF)
The ZCM2026D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.