Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2SC4226 R25
2SC4226 R25 - 1
2SC4226 R25 - 2
2SC4226 R25 - 3
2SC4226 R25 - 4
Extended1/4
* Images are for reference only
2SC4226 R25
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
2SC4226 R25
JLCPCB Part #
C781319
Package
SOT-323
Description
-50℃~+150℃ 1 NPN 100mA 12V 150mW 1uA 250 300mV 3V 4.5GHz NPN SOT-323 Bipolar (BJT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-323
Operating Temperature-50℃~+150℃
Transition frequency(fT)4.5GHz
Collector - Emitter Voltage VCEO12V
Number1 NPN
DC Current Gain250
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))300mV
Emitter-Base Voltage(Vebo)3V
typeNPN
Pd - Power Dissipation150mW
Current - Collector Cutoff1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2SC4226 R25
2SC4226 R25

* Images are for reference only

2SC4226 R25

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
2SC4226 R25
JLCPCB Part #
C781319
Package
SOT-323
Description
-50℃~+150℃ 1 NPN 100mA 12V 150mW 1uA 250 300mV 3V 4.5GHz NPN SOT-323 Bipolar (BJT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SC4226 R25

* Images are for reference only

2SC4226 R25
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
2SC4226 R25
JLCPCB Part #
C781319
Package
SOT-323
Description
-50℃~+150℃ 1 NPN 100mA 12V 150mW 1uA 250 300mV 3V 4.5GHz NPN SOT-323 Bipolar (BJT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SC4226 R25 Specifications

2SC4226 R25 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-323
Operating Temperature-50℃~+150℃
Transition frequency(fT)4.5GHz
Collector - Emitter Voltage VCEO12V
Number1 NPN
DC Current Gain250
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))300mV
Emitter-Base Voltage(Vebo)3V
typeNPN
Pd - Power Dissipation150mW
Current - Collector Cutoff1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SC4226 R25. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2SC4226 R25 Documents

2SC4226 R25 datasheets or manufacturer documentation.

Datasheet: 2SC4226 R25 Datasheet (PDF)

2SC4226 R25 Schematic Symbol & PCB Footprint

The 2SC4226 R25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.