Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2SC3356 R25
2SC3356 R25 - 1
2SC3356 R25 - 2
2SC3356 R25 - 3
2SC3356 R25 - 4
Extended1/4
* Images are for reference only
2SC3356 R25
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
2SC3356 R25
JLCPCB Part #
C781318
Package
SOT-23
Description
1 NPN 100mA 100nA 12V 200mW 3V 5.5GHz Independent NPN SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-23
Transition frequency(fT)5.5GHz
Collector - Emitter Voltage VCEO12V
ConfigurationStandalone
Number1 NPN
Current - Collector(Ic)100mA
Emitter-Base Voltage(Vebo)3V
typeNPN
Pd - Power Dissipation200mW
Current - Collector Cutoff100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2SC3356 R25
2SC3356 R25

* Images are for reference only

2SC3356 R25

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
2SC3356 R25
JLCPCB Part #
C781318
Package
SOT-23
Description
1 NPN 100mA 100nA 12V 200mW 3V 5.5GHz Independent NPN SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SC3356 R25

* Images are for reference only

2SC3356 R25
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
2SC3356 R25
JLCPCB Part #
C781318
Package
SOT-23
Description
1 NPN 100mA 100nA 12V 200mW 3V 5.5GHz Independent NPN SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2SC3356 R25 Specifications

2SC3356 R25 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-23
Transition frequency(fT)5.5GHz
Collector - Emitter Voltage VCEO12V
ConfigurationStandalone
Number1 NPN
Current - Collector(Ic)100mA
Emitter-Base Voltage(Vebo)3V
typeNPN
Pd - Power Dissipation200mW
Current - Collector Cutoff100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SC3356 R25. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2SC3356 R25 Documents

2SC3356 R25 datasheets or manufacturer documentation.

Datasheet: 2SC3356 R25 Datasheet (PDF)

2SC3356 R25 Schematic Symbol & PCB Footprint

The 2SC3356 R25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.