Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ZXSC380FHTA
ZXSC380FHTA - 1
ZXSC380FHTA - 2
ZXSC380FHTA - 3
Extended1/3
* Images are for reference only
ZXSC380FHTA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZXSC380FHTA
JLCPCB Part #
C780917
Package
SOT-23
Description
0℃~+85℃ 1 160kHz 18mA 20V 800mV~6V Boost Built-in DC-DC SOT-23 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDiodes Incorporated
PackageSOT-23
TypeDC-DC
Number of Channels1
Voltage - Input(DC)800mV~6V
Frequency - Switching160kHz
Output Current18mA
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage20V
Operating temperature0℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ZXSC380FHTA
ZXSC380FHTA

* Images are for reference only

ZXSC380FHTA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXSC380FHTA
JLCPCB Part #
C780917
Package
SOT-23
Description
0℃~+85℃ 1 160kHz 18mA 20V 800mV~6V Boost Built-in DC-DC SOT-23 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXSC380FHTA

* Images are for reference only

ZXSC380FHTA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXSC380FHTA
JLCPCB Part #
C780917
Package
SOT-23
Description
0℃~+85℃ 1 160kHz 18mA 20V 800mV~6V Boost Built-in DC-DC SOT-23 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXSC380FHTA Specifications

ZXSC380FHTA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDiodes Incorporated
PackageSOT-23
TypeDC-DC
Number of Channels1
Voltage - Input(DC)800mV~6V
Frequency - Switching160kHz
Output Current18mA
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage20V
Operating temperature0℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXSC380FHTA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZXSC380FHTA Documents

ZXSC380FHTA datasheets or manufacturer documentation.

Datasheet: ZXSC380FHTA Datasheet (PDF)

ZXSC380FHTA Schematic Symbol & PCB Footprint

The ZXSC380FHTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.