Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. PT7M3808G01TAEX
PT7M3808G01TAEX - 1
PT7M3808G01TAEX - 2
PT7M3808G01TAEX - 3
Extended1/3
* Images are for reference only
PT7M3808G01TAEX
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
PT7M3808G01TAEX
JLCPCB Part #
C780887
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.7V~6.5V 2.8uA 20ms 405mV Active Low Manual reset input Open Drain Voltage monitor SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerDiodes Incorporated
PackageSOT-23-6
FunctionManual reset input
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout20ms
Threshold Voltage405mV
Voltage - Supply1.7V~6.5V
Output TypeOpen-drain
Quiescent Current2.8uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. PT7M3808G01TAEX
PT7M3808G01TAEX

* Images are for reference only

PT7M3808G01TAEX

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PT7M3808G01TAEX
JLCPCB Part #
C780887
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.7V~6.5V 2.8uA 20ms 405mV Active Low Manual reset input Open Drain Voltage monitor SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT7M3808G01TAEX

* Images are for reference only

PT7M3808G01TAEX
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PT7M3808G01TAEX
JLCPCB Part #
C780887
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.7V~6.5V 2.8uA 20ms 405mV Active Low Manual reset input Open Drain Voltage monitor SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT7M3808G01TAEX Specifications

PT7M3808G01TAEX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerDiodes Incorporated
PackageSOT-23-6
FunctionManual reset input
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout20ms
Threshold Voltage405mV
Voltage - Supply1.7V~6.5V
Output TypeOpen-drain
Quiescent Current2.8uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT7M3808G01TAEX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT7M3808G01TAEX Documents

PT7M3808G01TAEX datasheets or manufacturer documentation.

Datasheet: PT7M3808G01TAEX Datasheet (PDF)

PT7M3808G01TAEX Schematic Symbol & PCB Footprint

The PT7M3808G01TAEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.