


- Manufacturer
- MFR.Part #
- 114113
- JLCPCB Part #
- C780564
- Package
- Plugin,P=2mm
- Description
- 110P 2mm 5 Through Hole 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | ERNI Elec | |
| Package | Plugin,P=2mm | |
| Number of Rows | 5 | |
| Connection Type | Pinhole connection | |
| Number of Pins | 110P | |
| Pitch | 2mm | |
| Mounting Type | Through Hole |

* Images are for reference only
114113
Extended- Manufacturer
- MFR.Part #
- 114113
- JLCPCB Part #
- C780564
- Package
- Plugin,P=2mm
- Description
- 110P 2mm 5 Through Hole 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 114113
- JLCPCB Part #
- C780564
- Package
- Plugin,P=2mm
- Description
- 110P 2mm 5 Through Hole 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
114113 Specifications
114113 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | ERNI Elec | |
| Package | Plugin,P=2mm | |
| Number of Rows | 5 | |
| Connection Type | Pinhole connection | |
| Number of Pins | 110P | |
| Pitch | 2mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 114113. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

114113 Documents
114113 datasheets or manufacturer documentation.
Datasheet: 114113 Datasheet (PDF)
114113 Schematic Symbol & PCB Footprint
The 114113 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.