5054761010 - 1
5054761010 - 2
5054761010 - 3
5054761010 - 4
Extended1/4
* Images are for reference only
5054761010
Attributes
Value
Manufacturer
MFR.Part #
5054761010
JLCPCB Part #
C779783
Package
SMD,P=0.4mm
Description
-40℃~+85℃ 0.4mm 0.6mm 10P 2 50V Copper alloy Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerMOLEX
PackageSMD,P=0.4mm
Operating Temperature-40℃~+85℃
Number of Rows2
System Fit Height0.6mm
Voltage Rating50V
Connection TypeSlot Type Butting
Contact PlatingGold
Contact MaterialCopper alloy
Number of Pins10P
Pitch0.4mm
GenderMale
Mounting TypeSurface Mount,Vertical