Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ESP8266EX
ESP8266EX - 1
ESP8266EX - 2
ESP8266EX - 3
ESP8266EX - 4
Extended1/4
* Images are for reference only
ESP8266EX
Attributes
Value
Manufacturer
Espressif Systems
MFR.Part #
ESP8266EX
JLCPCB Part #
C77967
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ -91dBm 120mA 2.4GHz 2.4GHz~2.4835GHz 2.5V~3.6V 21.5dBm 50mA 72.2Mbps SPI、UART、I2C、I2S WiFi transceiver QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerEspressif Systems
PackageQFN-32-EP(5x5)
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+125℃
Typetransceiver
Sensitivity-91dBm
Output Power21.5dBm
Data Rate72.2Mbps
ApplicationsWiFi
Voltage - Supply2.5V~3.6V
Receive Current50mA
Typical Application Frequency2.4GHz
FeaturesCRC check function
Current Of Transmitting120mA
InterfaceSPI、UART、I2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ESP8266EX
ESP8266EX

* Images are for reference only

ESP8266EX

Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP8266EX
JLCPCB Part #
C77967
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ -91dBm 120mA 2.4GHz 2.4GHz~2.4835GHz 2.5V~3.6V 21.5dBm 50mA 72.2Mbps SPI、UART、I2C、I2S WiFi transceiver QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP8266EX

* Images are for reference only

ESP8266EX
Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP8266EX
JLCPCB Part #
C77967
Package
QFN-32-EP(5x5)
Description
-40℃~+125℃ -91dBm 120mA 2.4GHz 2.4GHz~2.4835GHz 2.5V~3.6V 21.5dBm 50mA 72.2Mbps SPI、UART、I2C、I2S WiFi transceiver QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP8266EX Specifications

ESP8266EX technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerEspressif Systems
PackageQFN-32-EP(5x5)
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+125℃
Typetransceiver
Sensitivity-91dBm
Output Power21.5dBm
Data Rate72.2Mbps
ApplicationsWiFi
Voltage - Supply2.5V~3.6V
Receive Current50mA
Typical Application Frequency2.4GHz
FeaturesCRC check function
Current Of Transmitting120mA
InterfaceSPI、UART、I2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP8266EX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESP8266EX Documents

ESP8266EX datasheets or manufacturer documentation.

Datasheet: ESP8266EX Datasheet (PDF)

ESP8266EX Schematic Symbol & PCB Footprint

The ESP8266EX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.