



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | 0805 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+80℃ | |
| Half wave width | 15nm | |
| Color Temperature | 8000K~9000K | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.4mm x 1.25mm square LED | |
| Emitting Material | InGaN | |
| Luminous Intensity | 1cd | |
| Power(Watts) | 90mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Yellow Lens | |
| Peak Wavelength | 447nm | |
| Voltage - Forward(Vf) | 2.9V~3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TZ-P2-0805WYCS2-0.8T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | 0805 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+80℃ | |
| Half wave width | 15nm | |
| Color Temperature | 8000K~9000K | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.4mm x 1.25mm square LED | |
| Emitting Material | InGaN | |
| Luminous Intensity | 1cd | |
| Power(Watts) | 90mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lens Color | Yellow Lens | |
| Peak Wavelength | 447nm | |
| Voltage - Forward(Vf) | 2.9V~3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TZ-P2-0805WYCS2-0.8T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TZ-P2-0805WYCS2-0.8T datasheets or manufacturer documentation.
Datasheet: TZ-P2-0805WYCS2-0.8T Datasheet (PDF)
The TZ-P2-0805WYCS2-0.8T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.