



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | Plugin,D=3mm | |
| Wavelength - Dominant | 570nm~575nm、620nm~625nm | |
| Operating Temperature | -40℃~+80℃ | |
| Test Current | 20mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 10mcd、60mcd | |
| Power(Watts) | 60mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Frosted Red Lens, Frosted Yellow Green Lens | |
| Voltage - Forward(Vf) | 1.8V~2.4V、2V~2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TZ-LAMP03RYG4HD-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | Plugin,D=3mm | |
| Wavelength - Dominant | 570nm~575nm、620nm~625nm | |
| Operating Temperature | -40℃~+80℃ | |
| Test Current | 20mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 10mcd、60mcd | |
| Power(Watts) | 60mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Frosted Red Lens, Frosted Yellow Green Lens | |
| Voltage - Forward(Vf) | 1.8V~2.4V、2V~2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TZ-LAMP03RYG4HD-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TZ-LAMP03RYG4HD-A datasheets or manufacturer documentation.
Datasheet: TZ-LAMP03RYG4HD-A Datasheet (PDF)
The TZ-LAMP03RYG4HD-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.