Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. ONET1151LRGER
ONET1151LRGER - 1
ONET1151LRGER - 2
ONET1151LRGER - 3
Extended1/3
* Images are for reference only
ONET1151LRGER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ONET1151LRGER
JLCPCB Part #
C779400
Package
VQFN-24-EP(4x4)
Description
-40℃~+100℃ 1 100mA 11.35Gbps 120mA 2.8V~3.63V VQFN-24-EP(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Operating Temperature-40℃~+100℃
Data Rate11.35Gbps
Number of Channels1
Voltage - Supply2.8V~3.63V
Bias Current100mA
FeaturesInput equalization、APC loop control
Current - Supply120mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. ONET1151LRGER
ONET1151LRGER

* Images are for reference only

ONET1151LRGER

Extended
Manufacturer

Texas Instruments

MFR.Part #
ONET1151LRGER
JLCPCB Part #
C779400
Package
VQFN-24-EP(4x4)
Description
-40℃~+100℃ 1 100mA 11.35Gbps 120mA 2.8V~3.63V VQFN-24-EP(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ONET1151LRGER

* Images are for reference only

ONET1151LRGER
Extended
Manufacturer

Texas Instruments

MFR.Part #
ONET1151LRGER
JLCPCB Part #
C779400
Package
VQFN-24-EP(4x4)
Description
-40℃~+100℃ 1 100mA 11.35Gbps 120mA 2.8V~3.63V VQFN-24-EP(4x4) Laser Drivers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ONET1151LRGER Specifications

ONET1151LRGER technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
Operating Temperature-40℃~+100℃
Data Rate11.35Gbps
Number of Channels1
Voltage - Supply2.8V~3.63V
Bias Current100mA
FeaturesInput equalization、APC loop control
Current - Supply120mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ONET1151LRGER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ONET1151LRGER Documents

ONET1151LRGER datasheets or manufacturer documentation.

Datasheet: ONET1151LRGER Datasheet (PDF)

ONET1151LRGER Schematic Symbol & PCB Footprint

The ONET1151LRGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.