Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. CCG30-24-05S
CCG30-24-05S - 1
CCG30-24-05S - 2
CCG30-24-05S - 3
Extended1/3
* Images are for reference only
CCG30-24-05S
Attributes
Value
Manufacturer
TDK-LAMBDA
MFR.Part #
CCG30-24-05S
JLCPCB Part #
C779342
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 25.4mm 30W 5V 6A 70mVp-p 89% 9V~36V Over Current Protection Plastic encapsulated type DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTDK-LAMBDA
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)6A
Output Power30W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency89%
TypePlastic encapsulated type
Length25.4mm
Voltage - Supply9V~36V
FeaturesOver Current Protection
Output Voltage5V
Ripple Noise70mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. CCG30-24-05S
CCG30-24-05S

* Images are for reference only

CCG30-24-05S

Extended
Manufacturer

TDK-LAMBDA

MFR.Part #
CCG30-24-05S
JLCPCB Part #
C779342
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 25.4mm 30W 5V 6A 70mVp-p 89% 9V~36V Over Current Protection Plastic encapsulated type DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CCG30-24-05S

* Images are for reference only

CCG30-24-05S
Extended
Manufacturer

TDK-LAMBDA

MFR.Part #
CCG30-24-05S
JLCPCB Part #
C779342
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 25.4mm 30W 5V 6A 70mVp-p 89% 9V~36V Over Current Protection Plastic encapsulated type DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CCG30-24-05S Specifications

CCG30-24-05S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTDK-LAMBDA
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)6A
Output Power30W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency89%
TypePlastic encapsulated type
Length25.4mm
Voltage - Supply9V~36V
FeaturesOver Current Protection
Output Voltage5V
Ripple Noise70mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CCG30-24-05S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CCG30-24-05S Documents

CCG30-24-05S datasheets or manufacturer documentation.

Datasheet: CCG30-24-05S Datasheet (PDF)

CCG30-24-05S Schematic Symbol & PCB Footprint

The CCG30-24-05S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.