Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC20225NPLR
UCC20225NPLR - 1
UCC20225NPLR - 2
UCC20225NPLR - 3
Extended1/3
* Images are for reference only
UCC20225NPLR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC20225NPLR
JLCPCB Part #
C778751
Package
VLGA-13(5x5)
Description
-40℃~+130℃@(Tj) 0.8V~1.2V 1.6V~2V 100kV/us 12ns 16ns 2 2000uA 2500V 30ns 30ns 3V~18V 4A 6A 9.2V~25V Dead-time control Half-Bridge MOSFET、IGBT VLGA-13(5x5) Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageVLGA-13(5x5)
Voltage - Supply (Driver)9.2V~25V
Operating Temperature-40℃~+130℃@(Tj)
Propagation Delay tpHL30ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET、IGBT
Input Logic Level - Low0.8V~1.2V
Quiescent Current(Iq)2000uA
Fall Time12ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)2500V
Rise Time16ns
Number of Channels2
Input Logic Level - High1.6V~2V
FeaturesDead-time control
Propagation Delay tpLH30ns
Peak Output Current(sink)6A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC20225NPLR
UCC20225NPLR

* Images are for reference only

UCC20225NPLR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC20225NPLR
JLCPCB Part #
C778751
Package
VLGA-13(5x5)
Description
-40℃~+130℃@(Tj) 0.8V~1.2V 1.6V~2V 100kV/us 12ns 16ns 2 2000uA 2500V 30ns 30ns 3V~18V 4A 6A 9.2V~25V Dead-time control Half-Bridge MOSFET、IGBT VLGA-13(5x5) Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC20225NPLR

* Images are for reference only

UCC20225NPLR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC20225NPLR
JLCPCB Part #
C778751
Package
VLGA-13(5x5)
Description
-40℃~+130℃@(Tj) 0.8V~1.2V 1.6V~2V 100kV/us 12ns 16ns 2 2000uA 2500V 30ns 30ns 3V~18V 4A 6A 9.2V~25V Dead-time control Half-Bridge MOSFET、IGBT VLGA-13(5x5) Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC20225NPLR Specifications

UCC20225NPLR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageVLGA-13(5x5)
Voltage - Supply (Driver)9.2V~25V
Operating Temperature-40℃~+130℃@(Tj)
Propagation Delay tpHL30ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET、IGBT
Input Logic Level - Low0.8V~1.2V
Quiescent Current(Iq)2000uA
Fall Time12ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)2500V
Rise Time16ns
Number of Channels2
Input Logic Level - High1.6V~2V
FeaturesDead-time control
Propagation Delay tpLH30ns
Peak Output Current(sink)6A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC20225NPLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC20225NPLR Documents

UCC20225NPLR datasheets or manufacturer documentation.

Datasheet: UCC20225NPLR Datasheet (PDF)

UCC20225NPLR Schematic Symbol & PCB Footprint

The UCC20225NPLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.