Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. ZX62M-B-5P(30)
ZX62M-B-5P(30) - 1
ZX62M-B-5P(30) - 2
ZX62M-B-5P(30) - 3
ZX62M-B-5P(30) - 4
Extended1/4
* Images are for reference only
ZX62M-B-5P(30)
Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
ZX62M-B-5P(30)
JLCPCB Part #
C778750
Package
SMD
Description
-30℃~+85℃ 1 1.8A 30V 5P Black Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerHRS(Hirose)
PackageSMD
Operating Temperature-30℃~+85℃
Detection colorBlack
Number of Ports1
Current Rating-Power1.8A
Voltage Rating30V
Connector TypeMicro-B
Number of Contacts5P
GenderFemale
Mounting TypeSurface Mount, Right Angle
Protocol StandardUSB 2.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. ZX62M-B-5P(30)
ZX62M-B-5P(30)

* Images are for reference only

ZX62M-B-5P(30)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
ZX62M-B-5P(30)
JLCPCB Part #
C778750
Package
SMD
Description
-30℃~+85℃ 1 1.8A 30V 5P Black Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZX62M-B-5P(30)

* Images are for reference only

ZX62M-B-5P(30)
Extended
Manufacturer

HRS(Hirose)

MFR.Part #
ZX62M-B-5P(30)
JLCPCB Part #
C778750
Package
SMD
Description
-30℃~+85℃ 1 1.8A 30V 5P Black Female Micro-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZX62M-B-5P(30) Specifications

ZX62M-B-5P(30) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerHRS(Hirose)
PackageSMD
Operating Temperature-30℃~+85℃
Detection colorBlack
Number of Ports1
Current Rating-Power1.8A
Voltage Rating30V
Connector TypeMicro-B
Number of Contacts5P
GenderFemale
Mounting TypeSurface Mount, Right Angle
Protocol StandardUSB 2.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZX62M-B-5P(30). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZX62M-B-5P(30) Documents

ZX62M-B-5P(30) datasheets or manufacturer documentation.

Datasheet: ZX62M-B-5P(30) Datasheet (PDF)

ZX62M-B-5P(30) Schematic Symbol & PCB Footprint

The ZX62M-B-5P(30) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.