Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Ethernet Connectors / Modular Connectors (RJ45 RJ11)
  6. DS1133-S60APX
DS1133-S60APX - 1
DS1133-S60APX - 2
DS1133-S60APX - 3
Extended1/3
* Images are for reference only
DS1133-S60APX
Attributes
Value
Manufacturer
CONNFLY Elec
MFR.Part #
DS1133-S60APX
JLCPCB Part #
C77858
Package
Plugin
Description
-40℃~+85℃ 1 Copper alloy Gold Harpoon Contact (Plastic) Non-LED Non-PoE RJ11 Jack Right Angle Unshielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11)
ManufacturerCONNFLY Elec
PackagePlugin
Operating Temperature-40℃~+85℃
PoENon-PoE
LEDNon-LED
ShieldingUnshielded
Mounting TypeRight Angle
Number of Ports1
Length13mm
Contact PlatingGold
Connector TypeRJ11 Jack
Contact MaterialCopper Alloy
Supplementary FeaturesHarpoon Contact (Plastic)
Height14.5mm
Width12.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Ethernet Connectors / Modular Connectors (RJ45 RJ11)
  6. DS1133-S60APX
DS1133-S60APX

* Images are for reference only

DS1133-S60APX

Extended
Manufacturer

CONNFLY Elec

MFR.Part #
DS1133-S60APX
JLCPCB Part #
C77858
Package
Plugin
Description
-40℃~+85℃ 1 Copper alloy Gold Harpoon Contact (Plastic) Non-LED Non-PoE RJ11 Jack Right Angle Unshielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS1133-S60APX

* Images are for reference only

DS1133-S60APX
Extended
Manufacturer

CONNFLY Elec

MFR.Part #
DS1133-S60APX
JLCPCB Part #
C77858
Package
Plugin
Description
-40℃~+85℃ 1 Copper alloy Gold Harpoon Contact (Plastic) Non-LED Non-PoE RJ11 Jack Right Angle Unshielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS1133-S60APX Specifications

DS1133-S60APX technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11)
ManufacturerCONNFLY Elec
PackagePlugin
Operating Temperature-40℃~+85℃
PoENon-PoE
LEDNon-LED
ShieldingUnshielded
Mounting TypeRight Angle
Number of Ports1
Length13mm
Contact PlatingGold
Connector TypeRJ11 Jack
Contact MaterialCopper Alloy
Supplementary FeaturesHarpoon Contact (Plastic)
Height14.5mm
Width12.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1133-S60APX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DS1133-S60APX Documents

DS1133-S60APX datasheets or manufacturer documentation.

Datasheet: DS1133-S60APX Datasheet (PDF)

DS1133-S60APX Schematic Symbol & PCB Footprint

The DS1133-S60APX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.