


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,5.5x0.7mm | |
| Operating Temperature | -20℃~+70℃ | |
| Actuator Color | Black | |
| Length | 5.5mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 6V | |
| Life | 10,000 cycles | |
| Current Rating | 1A | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 3.8mm | |
| Circuit | SPDT | |
| Actuator Length | 1.4mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 0.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MK-11C04-G013 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Package | SMD,5.5x0.7mm | |
| Operating Temperature | -20℃~+70℃ | |
| Actuator Color | Black | |
| Length | 5.5mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 6V | |
| Life | 10,000 cycles | |
| Current Rating | 1A | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 3.8mm | |
| Circuit | SPDT | |
| Actuator Length | 1.4mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 0.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK-11C04-G013. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MK-11C04-G013 datasheets or manufacturer documentation.
Datasheet: MK-11C04-G013 Datasheet (PDF)
The MK-11C04-G013 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.