Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. RA8875L3N
RA8875L3N - 1
RA8875L3N - 2
RA8875L3N - 3
Extended1/3
* Images are for reference only
RA8875L3N
Attributes
Value
Manufacturer
RAIO Tech
MFR.Part #
RA8875L3N
JLCPCB Part #
C77790
Package
LQFP-100(14x14)
Description
3-Wire Serial Interface、4-Wire Serial Interface、I²C 3V~3.6V LQFP-100(14x14) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerRAIO Tech
PackageLQFP-100(14x14)
Voltage - Supply3V~3.6V
FeaturesBuilt-in oscillator、Integrated key function
Interface3-Wire Serial Interface、4-Wire Serial Interface、I²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. RA8875L3N
RA8875L3N

* Images are for reference only

RA8875L3N

Extended
Manufacturer

RAIO Tech

MFR.Part #
RA8875L3N
JLCPCB Part #
C77790
Package
LQFP-100(14x14)
Description
3-Wire Serial Interface、4-Wire Serial Interface、I²C 3V~3.6V LQFP-100(14x14) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RA8875L3N

* Images are for reference only

RA8875L3N
Extended
Manufacturer

RAIO Tech

MFR.Part #
RA8875L3N
JLCPCB Part #
C77790
Package
LQFP-100(14x14)
Description
3-Wire Serial Interface、4-Wire Serial Interface、I²C 3V~3.6V LQFP-100(14x14) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RA8875L3N Specifications

RA8875L3N technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerRAIO Tech
PackageLQFP-100(14x14)
Voltage - Supply3V~3.6V
FeaturesBuilt-in oscillator、Integrated key function
Interface3-Wire Serial Interface、4-Wire Serial Interface、I²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RA8875L3N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RA8875L3N Documents

RA8875L3N datasheets or manufacturer documentation.

Datasheet: RA8875L3N Datasheet (PDF)

RA8875L3N Schematic Symbol & PCB Footprint

The RA8875L3N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.