



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | SSOP-44-275mil | |
| Motor Drive Voltage(Vm) | 9V~32V | |
| Operating Temperature | -30℃~+85℃ | |
| Technology | Yes | |
| Step Resolution | 32 | |
| Output Current | 1.8A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 0V~5V | |
| RDS(on) | 650mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LV8729V-TLM-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | SSOP-44-275mil | |
| Motor Drive Voltage(Vm) | 9V~32V | |
| Operating Temperature | -30℃~+85℃ | |
| Technology | Yes | |
| Step Resolution | 32 | |
| Output Current | 1.8A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 0V~5V | |
| RDS(on) | 650mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV8729V-TLM-H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LV8729V-TLM-H datasheets or manufacturer documentation.
Datasheet: LV8729V-TLM-H Datasheet (PDF)
The LV8729V-TLM-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.