Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Thyristors (SCR)/Modules
  6. Z00607MA 1BA2
Z00607MA 1BA2
Extended
* Images are for reference only
Z00607MA 1BA2
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
Z00607MA 1BA2
JLCPCB Part #
C77584
Package
TO-92
Description
-40℃~+110℃ 1.3V 1.5V 100mW 5mA 5mA 600V 800mA 9A@50Hz TO-92 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerSTMicroelectronics
PackageTO-92
Operating Temperature-40℃~+110℃
Current - On State(It(RMS))800mA
Gate Trigger Voltage (Vgt)1.3V
Current - Surge(Itsm@f)9A@50Hz
Holding Current (Ih)5mA
Average Gate Power Dissipation (PG(AV))100mW
Voltage - On State(Vtm)1.5V
Current - Gate Trigger(Igt)5mA
Peak off - state voltage(Vdrm)600V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Thyristors (SCR)/Modules
  6. Z00607MA 1BA2
Z00607MA 1BA2

* Images are for reference only

Z00607MA 1BA2

Extended
Manufacturer

STMicroelectronics

MFR.Part #
Z00607MA 1BA2
JLCPCB Part #
C77584
Package
TO-92
Description
-40℃~+110℃ 1.3V 1.5V 100mW 5mA 5mA 600V 800mA 9A@50Hz TO-92 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z00607MA 1BA2

* Images are for reference only

Z00607MA 1BA2
Extended
Manufacturer

STMicroelectronics

MFR.Part #
Z00607MA 1BA2
JLCPCB Part #
C77584
Package
TO-92
Description
-40℃~+110℃ 1.3V 1.5V 100mW 5mA 5mA 600V 800mA 9A@50Hz TO-92 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Z00607MA 1BA2 Specifications

Z00607MA 1BA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Thyristors (SCR)/Modules
ManufacturerSTMicroelectronics
PackageTO-92
Operating Temperature-40℃~+110℃
Current - On State(It(RMS))800mA
Gate Trigger Voltage (Vgt)1.3V
Current - Surge(Itsm@f)9A@50Hz
Holding Current (Ih)5mA
Average Gate Power Dissipation (PG(AV))100mW
Voltage - On State(Vtm)1.5V
Current - Gate Trigger(Igt)5mA
Peak off - state voltage(Vdrm)600V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z00607MA 1BA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Z00607MA 1BA2 Documents

Z00607MA 1BA2 datasheets or manufacturer documentation.

Datasheet: Z00607MA 1BA2 Datasheet (PDF)

Z00607MA 1BA2 Schematic Symbol & PCB Footprint

The Z00607MA 1BA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.