
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Brightking | |
| Package | - | |
| Varistor Voltage | 470V | |
| Energy | 1.08kJ | |
| Maximum AC Volts | 300V | |
| Clamping Voltage | 775V | |
| Capacitance | 6.5nF@1kHz | |
| Peak Current | 70kA | |
| Maximum DC Volts | 385V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
471KD53 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Brightking | |
| Package | - | |
| Varistor Voltage | 470V | |
| Energy | 1.08kJ | |
| Maximum AC Volts | 300V | |
| Clamping Voltage | 775V | |
| Capacitance | 6.5nF@1kHz | |
| Peak Current | 70kA | |
| Maximum DC Volts | 385V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 471KD53. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

471KD53 datasheets or manufacturer documentation.
Datasheet: 471KD53 Datasheet (PDF)
The 471KD53 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.