471KD10-OC4Z2 - 1
471KD10-OC4Z2 - 2
471KD10-OC4Z2 - 3
471KD10-OC4Z2 - 4
Extended1/4
* Images are for reference only
471KD10-OC4Z2
Attributes
Value
Manufacturer
MFR.Part #
471KD10-OC4Z2
JLCPCB Part #
C773181
Package
Plugin,P=7.5mm
Description
2.5kA 21pF@1kHz 300V 385V 423V~517V 67J 775V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBrightking
PackagePlugin,P=7.5mm
Varistor Voltage423V~517V
Energy67J
Maximum AC Volts300V
Clamping Voltage775V
Capacitance21pF@1kHz
Maximum DC Volts385V
Peak Current2.5kA