

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Package | QFN-24-EP(4x4) | |
| Frequency Range | 290MHz~340MHz、431MHz~510MHz、862MHz~1.02GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Data Rate | 600Kbps | |
| Output Power | 17dBm | |
| Applications | ISM、RKE | |
| Voltage - Supply | 1.8V~3.7V | |
| Typical Application Frequency | 315MHz、434MHz、868MHz、915MHz | |
| Features | Supports software reset、Power-on reset function | |
| Current Of Transmitting | 20mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF67 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Package | QFN-24-EP(4x4) | |
| Frequency Range | 290MHz~340MHz、431MHz~510MHz、862MHz~1.02GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Data Rate | 600Kbps | |
| Output Power | 17dBm | |
| Applications | ISM、RKE | |
| Voltage - Supply | 1.8V~3.7V | |
| Typical Application Frequency | 315MHz、434MHz、868MHz、915MHz | |
| Features | Supports software reset、Power-on reset function | |
| Current Of Transmitting | 20mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF67. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RF67 datasheets or manufacturer documentation.
Datasheet: RF67 Datasheet (PDF)
The RF67 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.