Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. RF63
RF63 - 1
RF63 - 2
Extended1/2
* Images are for reference only
RF63
Attributes
Value
Manufacturer
HopeRF Micro-electronics
MFR.Part #
RF63
JLCPCB Part #
C77216
Package
TQFN-32-EP(5x5)
Description
SPI TQFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerHopeRF Micro-electronics
PackageTQFN-32-EP(5x5)
Frequency Range863MHz~870MHz、902MHz~928MHz、950MHz~960MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Output Power12.5dBm
ApplicationsISM
Voltage - Supply2.1V~3.6V
Receive Current3mA
Current Of Transmitting25mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. RF63
RF63

* Images are for reference only

RF63

Extended
Manufacturer

HopeRF Micro-electronics

MFR.Part #
RF63
JLCPCB Part #
C77216
Package
TQFN-32-EP(5x5)
Description
SPI TQFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF63

* Images are for reference only

RF63
Extended
Manufacturer

HopeRF Micro-electronics

MFR.Part #
RF63
JLCPCB Part #
C77216
Package
TQFN-32-EP(5x5)
Description
SPI TQFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RF63 Specifications

RF63 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerHopeRF Micro-electronics
PackageTQFN-32-EP(5x5)
Frequency Range863MHz~870MHz、902MHz~928MHz、950MHz~960MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Output Power12.5dBm
ApplicationsISM
Voltage - Supply2.1V~3.6V
Receive Current3mA
Current Of Transmitting25mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF63. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RF63 Documents

RF63 datasheets or manufacturer documentation.

Datasheet: RF63 Datasheet (PDF)

RF63 Schematic Symbol & PCB Footprint

The RF63 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.