


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Package | QFN-16-EP(3x3) | |
| Frequency Range | 300MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Sensitivity | -109dBm | |
| Applications | ISM、RKE | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 5.7mA | |
| Typical Application Frequency | 868.35MHz | |
| Features | Power-on reset function、Supports RSSI function、Manchester decoding function | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMT2219A-EQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Package | QFN-16-EP(3x3) | |
| Frequency Range | 300MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Sensitivity | -109dBm | |
| Applications | ISM、RKE | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 5.7mA | |
| Typical Application Frequency | 868.35MHz | |
| Features | Power-on reset function、Supports RSSI function、Manchester decoding function | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMT2219A-EQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMT2219A-EQR datasheets or manufacturer documentation.
Datasheet: CMT2219A-EQR Datasheet (PDF)
The CMT2219A-EQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.