


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Package | SOIC-14 | |
| Frequency Range | 240MHz~480MHz | |
| Type | Transmitter | |
| Applications | RKE | |
| Output Power | 13dBm | |
| Voltage - Supply | 2.3V~3.6V | |
| Typical Application Frequency | 433.92MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMT2180A-ESR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Package | SOIC-14 | |
| Frequency Range | 240MHz~480MHz | |
| Type | Transmitter | |
| Applications | RKE | |
| Output Power | 13dBm | |
| Voltage - Supply | 2.3V~3.6V | |
| Typical Application Frequency | 433.92MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMT2180A-ESR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMT2180A-ESR datasheets or manufacturer documentation.
Datasheet: CMT2180A-ESR Datasheet (PDF)
The CMT2180A-ESR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.