

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 8mV | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Slew Rate | 2.1V/us | |
| Single supply | 2V~8V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 2nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV2341ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 8mV | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Slew Rate | 2.1V/us | |
| Single supply | 2V~8V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 2nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2341ID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV2341ID datasheets or manufacturer documentation.
Datasheet: TLV2341ID Datasheet (PDF)
The TLV2341ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.